
0ADAP0200-RE | |
|---|---|
DigiKey Part Number | 5923-0ADAP0200-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAP0200-RE |
Description | FUSE CERM 200MA 600VAC/VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP0200-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.003 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 3.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 5 | $31.24200 | $156.21 |
| 10 | $28.82500 | $288.25 |
| 50 | $23.90980 | $1,195.49 |
| 100 | $22.05340 | $2,205.34 |
| 250 | $19.80888 | $4,952.22 |
| 500 | $18.25452 | $9,127.26 |
| 1,000 | $16.81321 | $16,813.21 |
| 5,000 | $14.34652 | $71,732.60 |









