
CMD17-21VRD/TR8 | |
---|---|
DigiKey Part Number | L62501TR-ND - Tape & Reel (TR) L62501CT-ND - Cut Tape (CT) L62501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21VRD/TR8 |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD17-21VRD/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.48300 | $44.83 |
100 | $2.35980 | $235.98 |
500 | $2.26130 | $1,130.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.97130 | $7,885.20 |
8,000 | $1.93308 | $15,464.64 |
12,000 | $1.89270 | $22,712.40 |
20,000 | $1.88533 | $37,706.60 |
28,000 | $1.84748 | $51,729.44 |