CMD15-21UBC/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD15-21SRC/TR8

DigiKey Part Number
L62211TR-ND - Tape & Reel (TR)
L62211CT-ND - Cut Tape (CT)
L62211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD15-21SRC/TR8
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD15-21SRC/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
650nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$4.24500$42.45
100$3.63830$363.83
500$3.04414$1,522.07
1,000$2.85923$2,859.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.32170$4,643.40
4,000$2.29436$9,177.44
6,000$1.87861$11,271.66
10,000$1.83970$18,397.00
Manufacturers Standard Package