
RM2012B-103/103-PBVW10 | |
---|---|
DigiKey Part Number | RM20B10K/10KPTR-ND - Tape & Reel (TR) RM20B10K/10KPCT-ND - Cut Tape (CT) RM20B10K/10KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012B-103/103-PBVW10 |
Description | RES ARRAY 2 RES 10K OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM2012B-103/103-PBVW10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $9.93500 | $99.35 |
25 | $8.54920 | $213.73 |
50 | $7.68220 | $384.11 |
100 | $6.94400 | $694.40 |
250 | $6.13560 | $1,533.90 |
500 | $5.62930 | $2,814.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.30324 | $5,303.24 |
2,000 | $4.93063 | $9,861.26 |
3,000 | $4.73922 | $14,217.66 |
5,000 | $4.52272 | $22,613.60 |
7,000 | $4.39373 | $30,756.11 |
10,000 | $4.26773 | $42,677.30 |
12,000 | $4.20730 | $50,487.60 |