
CMD12-21UGC/TR8 | |
|---|---|
DigiKey Part Number | L62115TR-ND - Tape & Reel (TR) L62115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMD12-21UGC/TR8 |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CMD12-21UGC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $5.46600 | $54.66 |
| 100 | $4.02790 | $402.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.53795 | $5,075.90 |
| 6,000 | $2.44731 | $14,683.86 |
| 10,000 | $2.41105 | $24,110.50 |

