CL-1-2005-9914-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-1-2006-9910-I

DigiKey Part Number
28-CL-1-2006-9910-I-ND
Manufacturer
Manufacturer Product Number
CL-1-2006-9910-I
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 30° 24V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.551" (14.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
100mcd
Wavelength - Peak
627nm
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$206.43000$206.43
10$165.45500$1,654.55
100$127.77380$12,777.38
500$121.82022$60,910.11
Manufacturers Standard Package