LED Panel Indicator Green, Red 50° 24V Green, 24V Red 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-1-2005-9910-I

DigiKey Part Number
28-CL-1-2005-9910-I-ND
Manufacturer
Manufacturer Product Number
CL-1-2005-9910-I
Description
LED PNL IND GRN/RED WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 50° 24V Green, 24V Red 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V Green, 24V Red
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.551" (14.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
130mcd Green, 750mcd Red
Wavelength - Peak
574nm Green, 645nm Red
Viewing Angle
50°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$211.39000$211.39
10$166.78400$1,667.84
100$140.17450$14,017.45
500$130.12808$65,064.04
Manufacturers Standard Package