
CD-1-2700-9923-I | |
|---|---|
DigiKey Part Number | 28-CD-1-2700-9923-I-ND |
Manufacturer | |
Manufacturer Product Number | CD-1-2700-9923-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 28V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.236" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 199mcd | |
Wavelength - Peak | 574nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.49000 | $144.49 |
| 10 | $113.89300 | $1,138.93 |
| 100 | $96.13730 | $9,613.73 |
| 500 | $88.43456 | $44,217.28 |

