
7016X11 | |
|---|---|
DigiKey Part Number | 7016X11TR-ND - Tape & Reel (TR) 7016X11CT-ND - Cut Tape (CT) 7016X11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7016X11 |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.64900 | $66.49 |
| 100 | $4.85350 | $485.35 |
| 500 | $3.92978 | $1,964.89 |
| 1,000 | $3.79354 | $3,793.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.29982 | $8,249.55 |
| 5,000 | $3.08496 | $15,424.80 |
| 7,500 | $2.97787 | $22,334.02 |
| 12,500 | $2.85548 | $35,693.50 |

