
5110F1-12V | |
|---|---|
DigiKey Part Number | 5110F1-12V-ND |
Manufacturer | |
Manufacturer Product Number | 5110F1-12V |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 4.4" (111.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 655nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.4" (111.80mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.67000 | $42.67 |
| 10 | $26.27000 | $262.70 |
| 100 | $21.79220 | $2,179.22 |
| 500 | $19.62854 | $9,814.27 |
| 1,000 | $18.56059 | $18,560.59 |




