Green LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200-BG

DigiKey Part Number
200-BG-ND
Manufacturer
Manufacturer Product Number
200-BG
Description
LED GREEN DIFFUSED 5MM T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,246
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.46000$9.46
10$6.64900$66.49
100$4.32070$432.07
500$3.61226$1,806.13
1,000$3.40144$3,401.44
2,000$3.30734$6,614.68
5,000$3.02599$15,129.95
10,000$2.85548$28,554.80
Manufacturers Standard Package