
1835LS2-W-CW | |
|---|---|
DigiKey Part Number | 1835LS2-W-CW-ND |
Manufacturer | |
Manufacturer Product Number | 1835LS2-W-CW |
Description | LED REPLAC. T-3 1/4 48VDC BAYONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 48V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 48V | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | - | |
Configuration | Standard Light Bulb | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.72000 | $234.72 |
| 25 | $176.93840 | $4,423.46 |
| 100 | $174.78530 | $17,478.53 |
| 500 | $169.73760 | $84,868.80 |


