
1090A3-12V | |
|---|---|
DigiKey Part Number | 1090A3-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1090A3-12V |
Description | INCAN PNL IND WIRE LEADS |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 12V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1090A3-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.94000 | $72.94 |
| 10 | $52.90000 | $529.00 |
| 100 | $42.96020 | $4,296.02 |
| 500 | $38.50958 | $19,254.79 |
| 1,000 | $36.20334 | $36,203.34 |


