Micro-RTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Micro-RTU-TI

DigiKey Part Number
3915-Micro-RTU-TI-ND
Manufacturer
Manufacturer Product Number
Micro-RTU-TI
Description
RTU 8 DIG 6 ANLG 4 REL 12-35V
Customer Reference
Detailed Description
Remote Terminal Unit Chassis Mount 12 ~ 35VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visionary Electronics
Series
-
Packaging
Case
Part Status
Active
Type
Remote Terminal Unit
Number of Inputs and Type
14 - Digital (8), Analog (6)
Number of Outputs and Type
4 - Relay
Voltage - Supply
12 ~ 35VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal, USB, RJ45, RS-232
Features
Ethernet, USB, RS-232, DNP 3.0, Modbus RTU
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Visionary Electronics
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.