
Industrial Controller | |
---|---|
DigiKey Part Number | 3915-IndustrialController-ND |
Manufacturer | |
Manufacturer Product Number | Industrial Controller |
Description | I/O MODULE 8 DIG 3 RELAY 12-35V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 12 ~ 35VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visionary Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 3 - Relay | |
Voltage - Supply | 12 ~ 35VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal, USB, RJ45 | |
Features | Ethernet, USB, DNP 3.0, Modbus | |
Operating Temperature | -25°C ~ 70°C |