
WK202070A1003J2200 | |
---|---|
DigiKey Part Number | 749-WK202070A1003J2200CT-ND - Cut Tape (CT) 749-WK202070A1003J2200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WK202070A1003J2200 |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.41200 | $14.12 |
25 | $1.19560 | $29.89 |
50 | $1.05600 | $52.80 |
100 | $0.93770 | $93.77 |
250 | $0.80764 | $201.91 |
500 | $0.72618 | $363.09 |
1,000 | $0.65704 | $657.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.59821 | $1,196.42 |
4,000 | $0.54825 | $2,193.00 |
6,000 | $0.52258 | $3,135.48 |
10,000 | $0.49353 | $4,935.30 |
14,000 | $0.47621 | $6,666.94 |
20,000 | $0.45930 | $9,186.00 |
24,000 | $0.45119 | $10,828.56 |
48,000 | $0.42334 | $20,320.32 |
50,000 | $0.42184 | $21,092.00 |