
V5NL63-M3/H | |
|---|---|
DigiKey Part Number  | 112-V5NL63-M3/HTR-ND - Tape & Reel (TR) 112-V5NL63-M3/HCT-ND - Cut Tape (CT) 112-V5NL63-M3/HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | V5NL63-M3/H  | 
Description  | DIODE SCHOTTKY 60V 5A DFN3820A  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 60 V 5A Surface Mount, Wettable Flank DFN3820A  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 60 V  | |
Current - Average Rectified (Io)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 580 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 80 µA @ 60 V  | |
Capacitance @ Vr, F  | 840pF @ 4V, 1MHz  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DFN3820A  | |
Operating Temperature - Junction  | -40°C ~ 150°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.79000 | $5.79 | 
| 10 | $3.52400 | $35.24 | 
| 100 | $2.26400 | $226.40 | 
| 500 | $1.71964 | $859.82 | 
| 1,000 | $1.54416 | $1,544.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | $1.35692 | $4,749.22 | 
| 7,000 | $1.24009 | $8,680.63 | 
| 10,500 | $1.11608 | $11,718.84 | 
| 17,500 | $1.06891 | $18,705.92 | 
| 24,500 | $1.03221 | $25,289.15 | 
| 35,000 | $0.99655 | $34,879.25 | 





