
UMA02040G1240HA100 | |
---|---|
DigiKey Part Number | 749-UMA02040G1240HA100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMA02040G1240HA100 |
Description | UMA 0204-05 0.02% A1 124R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.02% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $38.14931 | $38,149.31 |