

SMM02070C7502FBP00 | |
|---|---|
DigiKey Part Number | 749-1164-2-ND - Tape & Reel (TR) 749-1164-1-ND - Cut Tape (CT) 749-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C7502FBP00 |
Description | RES SMD 75K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C7502FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.86300 | $18.63 |
| 25 | $1.57480 | $39.37 |
| 50 | $1.39360 | $69.68 |
| 100 | $1.24010 | $124.01 |
| 250 | $1.07208 | $268.02 |
| 500 | $0.96688 | $483.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.83128 | $1,246.92 |
| 3,000 | $0.76206 | $2,286.18 |
| 4,500 | $0.72650 | $3,269.25 |
| 7,500 | $0.68625 | $5,146.88 |
| 10,500 | $0.66226 | $6,953.73 |
| 15,000 | $0.63883 | $9,582.45 |
| 18,000 | $0.62760 | $11,296.80 |
| 36,000 | $0.58902 | $21,204.72 |
| 37,500 | $0.58694 | $22,010.25 |

