
SMM02070C6808FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C6808FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C6808FBP00CT-ND - Cut Tape (CT) 749-SMM02070C6808FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C6808FBP00 |
Description | SMM0207 50 6R8 1% BP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.55700 | $25.57 |
| 25 | $2.17280 | $54.32 |
| 50 | $1.92780 | $96.39 |
| 100 | $1.72120 | $172.12 |
| 250 | $1.49396 | $373.49 |
| 500 | $1.35132 | $675.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.16806 | $1,752.09 |
| 3,000 | $1.07447 | $3,223.41 |
| 4,500 | $1.02641 | $4,618.85 |
| 7,500 | $0.97202 | $7,290.15 |
| 10,500 | $0.93962 | $9,866.01 |
| 15,000 | $0.90796 | $13,619.40 |
| 18,000 | $0.89278 | $16,070.04 |
| 36,000 | $0.84065 | $30,263.40 |
| 37,500 | $0.83784 | $31,419.00 |

