
| SMM02070C3001FBP00 | |
|---|---|
| DigiKey Part Number | 749-SMM02070C3001FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C3001FBP00CT-ND - Cut Tape (CT) 749-SMM02070C3001FBP00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMM02070C3001FBP00 | 
| Description | SMM0207 50 3K0 1% BP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.94000 | $2.94 | 
| 10 | $1.86000 | $18.60 | 
| 25 | $1.57280 | $39.32 | 
| 50 | $1.39180 | $69.59 | 
| 100 | $1.23850 | $123.85 | 
| 250 | $1.07072 | $267.68 | 
| 500 | $0.96564 | $482.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $0.83021 | $1,245.32 | 
| 3,000 | $0.76108 | $2,283.24 | 
| 4,500 | $0.72556 | $3,265.02 | 
| 7,500 | $0.68537 | $5,140.28 | 
| 10,500 | $0.66141 | $6,944.81 | 
| 15,000 | $0.63801 | $9,570.15 | 
| 18,000 | $0.62679 | $11,282.22 | 
| 36,000 | $0.58826 | $21,177.36 | 
| 37,500 | $0.58618 | $21,981.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China