



| SMM02070C2708FBP00 | |
|---|---|
| DigiKey Part Number | 749-1153-2-ND - Tape & Reel (TR) 749-1153-1-ND - Cut Tape (CT) 749-1153-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMM02070C2708FBP00 | 
| Description | RES SMD 2.7 OHM 1% 1W MELF | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMM02070C2708FBP00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.00000 | $4.00 | 
| 10 | $2.55400 | $25.54 | 
| 25 | $2.17000 | $54.25 | 
| 50 | $1.92540 | $96.27 | 
| 100 | $1.71900 | $171.90 | 
| 250 | $1.49204 | $373.01 | 
| 500 | $1.34958 | $674.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $1.16656 | $1,749.84 | 
| 3,000 | $1.07309 | $3,219.27 | 
| 4,500 | $1.02509 | $4,612.91 | 
| 7,500 | $0.97077 | $7,280.78 | 
| 10,500 | $0.93841 | $9,853.31 | 
| 15,000 | $0.90679 | $13,601.85 | 
| 18,000 | $0.89163 | $16,049.34 | 
| 36,000 | $0.83957 | $30,224.52 | 
| 37,500 | $0.83676 | $31,378.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China