SMM02070C1209FBS00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02070C2202FBP00

DigiKey Part Number
749-SMM02070C2202FBP00TR-ND - Tape & Reel (TR)
749-SMM02070C2202FBP00CT-ND - Cut Tape (CT)
749-SMM02070C2202FBP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C2202FBP00
Description
SMM0207 50 22K 1% BP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.86300$18.63
25$1.57480$39.37
50$1.39360$69.68
100$1.24010$124.01
250$1.07208$268.02
500$0.96688$483.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.83128$1,246.92
3,000$0.76206$2,286.18
4,500$0.72650$3,269.25
7,500$0.68625$5,146.88
10,500$0.66226$6,953.73
15,000$0.63883$9,582.45
18,000$0.62760$11,296.80
36,000$0.58902$21,204.72
37,500$0.58694$22,010.25
Manufacturers Standard Package