SMM02070C1509FBP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02070C1509FBP00

SMM02070C1509FBP00

DigiKey Part Number
749-1144-2-ND - Tape & Reel (TR)
749-1144-1-ND - Cut Tape (CT)
749-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C1509FBP00
Description
RES SMD 15 OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C1509FBP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,908
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.87200$18.72
25$1.58320$39.58
50$1.40080$70.04
100$1.24640$124.64
250$1.07760$269.40
500$0.97186$485.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.83555$1,253.33
3,000$0.76598$2,297.94
4,500$0.73023$3,286.04
7,500$0.68978$5,173.35
10,500$0.66567$6,989.53
15,000$0.64212$9,631.80
18,000$0.63082$11,354.76
36,000$0.59205$21,313.80
37,500$0.58995$22,123.12
Manufacturers Standard Package