SMM02070C1500FBP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02070C1500FBP00
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C1500FBP00

DigiKey Part Number
749-1140-2-ND - Tape & Reel (TR)
749-1140-1-ND - Cut Tape (CT)
749-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C1500FBP00
Description
RES SMD 150 OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C1500FBP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.86000$18.60
25$1.57280$39.32
50$1.39180$69.59
100$1.23850$123.85
250$1.07072$267.68
500$0.96564$482.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.83021$1,245.32
3,000$0.76108$2,283.24
4,500$0.72556$3,265.02
7,500$0.68537$5,140.28
10,500$0.66141$6,944.81
15,000$0.63801$9,570.15
18,000$0.62679$11,282.22
36,000$0.58826$21,177.36
37,500$0.58618$21,981.75
Manufacturers Standard Package