SMM02040E5101BB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040E5101BB300
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040E5101BB300

DigiKey Part Number
749-SMM02040E5101BB300TR-ND - Tape & Reel (TR)
749-SMM02040E5101BB300CT-ND - Cut Tape (CT)
749-SMM02040E5101BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040E5101BB300
Description
RES 5.1K OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040E5101BB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$4.64200$46.42
25$3.96520$99.13
50$3.53760$176.88
100$3.17370$317.37
250$2.77584$693.96
500$2.52668$1,263.34
1,000$2.31481$2,314.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04245$6,127.35
6,000$1.90350$11,421.00
9,000$1.83214$16,489.26
15,000$1.75141$26,271.15
21,000$1.70332$35,769.72
30,000$1.65634$49,690.20
36,000$1.63381$58,817.16
Manufacturers Standard Package