
SMM02040E3650DB300 | |
---|---|
cms-digikey-product-number | 749-SMM02040E3650DB300TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SMM02040E3650DB300 |
cms-description | SMM0204 15 365R 0,5% B3 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 365 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3,000 | $1.20509 | $3,615.27 |