

SMM02040E3329CB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040E3329CB300TR-ND - Tape & Reel (TR) 749-SMM02040E3329CB300CT-ND - Cut Tape (CT) 749-SMM02040E3329CB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E3329CB300 |
Description | RES 33.2 OHM 0.25% 1/4W MELF0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E3329CB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $3.38200 | $33.82 |
| 25 | $2.87560 | $71.89 |
| 50 | $2.55860 | $127.93 |
| 100 | $2.28900 | $228.90 |
| 250 | $1.99324 | $498.31 |
| 500 | $1.80828 | $904.14 |
| 1,000 | $1.65112 | $1,651.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.44894 | $4,346.82 |
| 6,000 | $1.34576 | $8,074.56 |
| 9,000 | $1.29275 | $11,634.75 |
| 15,000 | $1.23282 | $18,492.30 |
| 21,000 | $1.19710 | $25,139.10 |
| 30,000 | $1.16221 | $34,866.30 |
| 36,000 | $1.14548 | $41,237.28 |
| 72,000 | $1.11303 | $80,138.16 |

