



SMM02040E2212BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040E2212BB300TR-ND - Tape & Reel (TR) 749-SMM02040E2212BB300CT-ND - Cut Tape (CT) 749-SMM02040E2212BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E2212BB300 |
Description | RES 22.1KOHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E2212BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.64200 | $46.42 |
| 25 | $3.96520 | $99.13 |
| 50 | $3.53760 | $176.88 |
| 100 | $3.17370 | $317.37 |
| 250 | $2.77584 | $693.96 |
| 500 | $2.52668 | $1,263.34 |
| 1,000 | $2.31481 | $2,314.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.04245 | $6,127.35 |
| 6,000 | $1.90350 | $11,421.00 |
| 9,000 | $1.83214 | $16,489.26 |
| 15,000 | $1.75141 | $26,271.15 |
| 21,000 | $1.70332 | $35,769.72 |
| 30,000 | $1.65634 | $49,690.20 |
| 36,000 | $1.63381 | $58,817.16 |

