MMB02070D2700BB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $2.91744
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $5.89924
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $3.75407
Datasheet
MMB02070B1007GB700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D2700BB100

DigiKey Part Number
749-MMB02070D2700BB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070D2700BB100
Description
MMB 0207-25 0.1% B1 270R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.78442$4,784.42
Manufacturers Standard Package