
SMM02040D5051BB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040D5051BB000TR-ND - Tape & Reel (TR) 749-SMM02040D5051BB000CT-ND - Cut Tape (CT) 749-SMM02040D5051BB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D5051BB000 |
Description | SMM0204 25 5K05 0,1% B0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.05 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.76080 | $69.02 |
| 50 | $2.45580 | $122.79 |
| 100 | $2.19630 | $219.63 |
| 250 | $1.91168 | $477.92 |
| 500 | $1.73352 | $866.76 |
| 1,000 | $1.58218 | $1,582.18 |
| 5,000 | $1.31274 | $6,563.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.22465 | $12,246.50 |
| 20,000 | $1.14985 | $22,997.00 |
| 30,000 | $1.11143 | $33,342.90 |
| 50,000 | $1.06799 | $53,399.50 |
| 70,000 | $1.06061 | $74,242.70 |

