



SMM02040D4990BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D4990BB300TR-ND - Tape & Reel (TR) 749-SMM02040D4990BB300CT-ND - Cut Tape (CT) 749-SMM02040D4990BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D4990BB300 |
Description | RES 499 OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D4990BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.76080 | $69.02 |
| 50 | $2.45580 | $122.79 |
| 100 | $2.19630 | $219.63 |
| 250 | $1.91168 | $477.92 |
| 500 | $1.73352 | $866.76 |
| 1,000 | $1.58218 | $1,582.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38749 | $4,162.47 |
| 6,000 | $1.28815 | $7,728.90 |
| 9,000 | $1.23713 | $11,134.17 |
| 15,000 | $1.17942 | $17,691.30 |
| 21,000 | $1.14503 | $24,045.63 |
| 30,000 | $1.11143 | $33,342.90 |
| 36,000 | $1.09532 | $39,431.52 |
| 72,000 | $1.06061 | $76,363.92 |

