
MMU01020C1208GB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1208GB300TR-ND - Tape & Reel (TR) 749-MMU01020C1208GB300CT-ND - Cut Tape (CT) 749-MMU01020C1208GB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1208GB300 |
Description | MMU 0102-50 2% BL 1R2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1208GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.68100 | $16.81 |
| 25 | $1.42280 | $35.57 |
| 50 | $1.25800 | $62.90 |
| 100 | $1.11930 | $111.93 |
| 250 | $0.96628 | $241.57 |
| 500 | $0.87052 | $435.26 |
| 1,000 | $0.78909 | $789.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68423 | $2,052.69 |
| 6,000 | $0.63073 | $3,784.38 |
| 9,000 | $0.60325 | $5,429.25 |
| 15,000 | $0.57216 | $8,582.40 |
| 21,000 | $0.55363 | $11,626.23 |
| 30,000 | $0.53553 | $16,065.90 |
| 36,000 | $0.52685 | $18,966.60 |
| 72,000 | $0.49705 | $35,787.60 |
| 75,000 | $0.49545 | $37,158.75 |

