SMM02040D2493BB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040D2493BB300
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040D2493BB300

DigiKey Part Number
749-SMM02040D2493BB300TR-ND - Tape & Reel (TR)
749-SMM02040D2493BB300CT-ND - Cut Tape (CT)
749-SMM02040D2493BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D2493BB300
Description
RES 249K OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040D2493BB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,025
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.24700$32.47
25$2.76080$69.02
50$2.45580$122.79
100$2.19630$219.63
250$1.91168$477.92
500$1.73352$866.76
1,000$1.58218$1,582.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38749$4,162.47
6,000$1.28815$7,728.90
9,000$1.23713$11,134.17
15,000$1.17942$17,691.30
21,000$1.14503$24,045.63
30,000$1.11143$33,342.90
36,000$1.09532$39,431.52
72,000$1.06061$76,363.92
Manufacturers Standard Package