

SMM02040D1103BB300 | |
---|---|
DigiKey Part Number | 749-SMM02040D1103BB300TR-ND - Tape & Reel (TR) 749-SMM02040D1103BB300CT-ND - Cut Tape (CT) 749-SMM02040D1103BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1103BB300 |
Description | RES 110K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1103BB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $3.25100 | $32.51 |
25 | $2.76440 | $69.11 |
50 | $2.45880 | $122.94 |
100 | $2.19910 | $219.91 |
250 | $1.91416 | $478.54 |
500 | $1.73574 | $867.87 |
1,000 | $1.58421 | $1,584.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38927 | $4,167.81 |
6,000 | $1.28980 | $7,738.80 |
9,000 | $1.23872 | $11,148.48 |
15,000 | $1.18094 | $17,714.10 |
21,000 | $1.14650 | $24,076.50 |
30,000 | $1.11286 | $33,385.80 |
36,000 | $1.09673 | $39,482.28 |
72,000 | $1.06197 | $76,461.84 |