SMM02040D1101BB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040D1101BB300

SMM02040D1101BB300

DigiKey Part Number
749-1992-2-ND - Tape & Reel (TR)
749-1992-1-ND - Cut Tape (CT)
749-1992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D1101BB300
Description
RES 1.1K OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040D1101BB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.25100$32.51
25$2.76440$69.11
50$2.45880$122.94
100$2.19910$219.91
250$1.91416$478.54
500$1.73574$867.87
1,000$1.58421$1,584.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38927$4,167.81
6,000$1.28980$7,738.80
9,000$1.23872$11,148.48
15,000$1.18094$17,714.10
21,000$1.14650$24,076.50
30,000$1.11286$33,385.80
36,000$1.09673$39,482.28
72,000$1.06197$76,461.84
Manufacturers Standard Package