



SMM02040D1002CB300 | |
---|---|
DigiKey Part Number | 749-SMM02040D1002CB300TR-ND - Tape & Reel (TR) 749-SMM02040D1002CB300CT-ND - Cut Tape (CT) 749-SMM02040D1002CB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1002CB300 |
Description | RES 10K OHM 0.25% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1002CB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.11200 | $31.12 |
25 | $2.64720 | $66.18 |
50 | $2.35320 | $117.66 |
100 | $2.10450 | $210.45 |
250 | $1.83104 | $457.76 |
500 | $1.65960 | $829.80 |
1,000 | $1.51394 | $1,513.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.32654 | $3,979.62 |
6,000 | $1.23094 | $7,385.64 |
9,000 | $1.18183 | $10,636.47 |
15,000 | $1.12629 | $16,894.35 |
21,000 | $1.09319 | $22,956.99 |
30,000 | $1.06085 | $31,825.50 |
36,000 | $1.04534 | $37,632.24 |
72,000 | $1.00790 | $72,568.80 |