
| SMM02040C8452FB300 | |
|---|---|
| DigiKey Part Number | 749-SMM02040C8452FB300TR-ND - Tape & Reel (TR) 749-SMM02040C8452FB300CT-ND - Cut Tape (CT) 749-SMM02040C8452FB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMM02040C8452FB300 | 
| Description | SMM0204 50 84K5 1% B3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 84.5 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.80000 | $8.00 | 
| 25 | $0.67240 | $16.81 | 
| 50 | $0.59060 | $29.53 | 
| 100 | $0.52300 | $52.30 | 
| 250 | $0.44740 | $111.85 | 
| 500 | $0.40026 | $200.13 | 
| 1,000 | $0.36012 | $360.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.30842 | $925.26 | 
| 6,000 | $0.28201 | $1,692.06 | 
| 9,000 | $0.26844 | $2,415.96 | 
| 15,000 | $0.25309 | $3,796.35 | 
| 21,000 | $0.24394 | $5,122.74 | 
| 30,000 | $0.23500 | $7,050.00 | 
| 36,000 | $0.23071 | $8,305.56 | 
| 72,000 | $0.21599 | $15,551.28 | 
| 75,000 | $0.21520 | $16,140.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China