
| SMM02040D4302BB300 | |
|---|---|
| DigiKey Part Number | 749-SMM02040D4302BB300TR-ND - Tape & Reel (TR) 749-SMM02040D4302BB300CT-ND - Cut Tape (CT) 749-SMM02040D4302BB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMM02040D4302BB300 | 
| Description | SMM0204 25 43K 0.1% B3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 43 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $3.24700 | $32.47 | 
| 25 | $2.76080 | $69.02 | 
| 50 | $2.45580 | $122.79 | 
| 100 | $2.19630 | $219.63 | 
| 250 | $1.91168 | $477.92 | 
| 500 | $1.73352 | $866.76 | 
| 1,000 | $1.58218 | $1,582.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.38749 | $4,162.47 | 
| 6,000 | $1.28815 | $7,728.90 | 
| 9,000 | $1.23713 | $11,134.17 | 
| 15,000 | $1.17942 | $17,691.30 | 
| 21,000 | $1.14503 | $24,045.63 | 
| 30,000 | $1.11143 | $33,342.90 | 
| 36,000 | $1.09532 | $39,431.52 | 
| 72,000 | $1.06061 | $76,363.92 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China