
SMM02040C5104FB000 | |
---|---|
DigiKey Part Number | 749-SMM02040C5104FB000TR-ND - Tape & Reel (TR) 749-SMM02040C5104FB000CT-ND - Cut Tape (CT) 749-SMM02040C5104FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C5104FB000 |
Description | SMM0204 50 5M1 1% B0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.80100 | $8.01 |
25 | $0.67320 | $16.83 |
50 | $0.59140 | $29.57 |
100 | $0.52360 | $52.36 |
250 | $0.44800 | $112.00 |
500 | $0.40078 | $200.39 |
1,000 | $0.36058 | $360.58 |
5,000 | $0.28890 | $1,444.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26546 | $2,654.60 |
20,000 | $0.24554 | $4,910.80 |
30,000 | $0.23530 | $7,059.00 |
50,000 | $0.22372 | $11,186.00 |
70,000 | $0.21682 | $15,177.40 |
100,000 | $0.21008 | $21,008.00 |
120,000 | $0.20685 | $24,822.00 |
240,000 | $0.19576 | $46,982.40 |
250,000 | $0.19516 | $48,790.00 |