

SMM02040C4751FB300 | |
|---|---|
DigiKey Part Number | 749-1277-2-ND - Tape & Reel (TR) 749-1277-1-ND - Cut Tape (CT) 749-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C4751FB300 |
Description | RES 4.75K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C4751FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.80100 | $8.01 |
| 25 | $0.67320 | $16.83 |
| 50 | $0.59140 | $29.57 |
| 100 | $0.52360 | $52.36 |
| 250 | $0.44800 | $112.00 |
| 500 | $0.40078 | $200.39 |
| 1,000 | $0.36058 | $360.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30882 | $926.46 |
| 6,000 | $0.28238 | $1,694.28 |
| 9,000 | $0.26879 | $2,419.11 |
| 15,000 | $0.25341 | $3,801.15 |
| 21,000 | $0.24425 | $5,129.25 |
| 30,000 | $0.23530 | $7,059.00 |
| 36,000 | $0.23101 | $8,316.36 |
| 72,000 | $0.21627 | $15,571.44 |
| 75,000 | $0.21547 | $16,160.25 |

