SMM02040C4759FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C4759FB300
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C4759FB300

DigiKey Part Number
749-1201-2-ND - Tape & Reel (TR)
749-1201-1-ND - Cut Tape (CT)
749-1201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C4759FB300
Description
RES 47.5 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C4759FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.80000$8.00
25$0.67240$16.81
50$0.59060$29.53
100$0.52300$52.30
250$0.44740$111.85
500$0.40026$200.13
1,000$0.36012$360.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30842$925.26
6,000$0.28201$1,692.06
9,000$0.26844$2,415.96
15,000$0.25309$3,796.35
21,000$0.24394$5,122.74
30,000$0.23500$7,050.00
36,000$0.23071$8,305.56
72,000$0.21599$15,551.28
75,000$0.21520$16,140.00
Manufacturers Standard Package