SMM02040C4709FB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C4709FB000

SMM02040C4709FB000

DigiKey Part Number
749-SMM02040C4709FB000TR-ND - Tape & Reel (TR)
749-SMM02040C4709FB000CT-ND - Cut Tape (CT)
749-SMM02040C4709FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C4709FB000
Description
RES 47 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C4709FB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.80100$8.01
25$0.67320$16.83
50$0.59140$29.57
100$0.52360$52.36
250$0.44800$112.00
500$0.40078$200.39
1,000$0.36058$360.58
5,000$0.28890$1,444.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26546$2,654.60
20,000$0.24554$4,910.80
30,000$0.23530$7,059.00
50,000$0.22372$11,186.00
70,000$0.21682$15,177.40
100,000$0.21008$21,008.00
120,000$0.20685$24,822.00
240,000$0.19576$46,982.40
250,000$0.19516$48,790.00
Manufacturers Standard Package