SMM02040C3019FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C3019FB300

SMM02040C3019FB300

DigiKey Part Number
749-1196-2-ND - Tape & Reel (TR)
749-1196-1-ND - Cut Tape (CT)
749-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C3019FB300
Description
RES 30.1 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C3019FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,828
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.80100$8.01
25$0.67320$16.83
50$0.59140$29.57
100$0.52360$52.36
250$0.44800$112.00
500$0.40078$200.39
1,000$0.36058$360.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30882$926.46
6,000$0.28238$1,694.28
9,000$0.26879$2,419.11
15,000$0.25341$3,801.15
21,000$0.24425$5,129.25
30,000$0.23530$7,059.00
36,000$0.23101$8,316.36
72,000$0.21627$15,571.44
75,000$0.21547$16,160.25
Manufacturers Standard Package