


MMB02070D1004BB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070D1004BB200TR-ND - Tape & Reel (TR) 749-MMB02070D1004BB200CT-ND - Cut Tape (CT) 749-MMB02070D1004BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D1004BB200 |
Description | RES 1M OHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070D1004BB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $7.23700 | $72.37 |
| 25 | $6.20360 | $155.09 |
| 50 | $5.55920 | $277.96 |
| 100 | $5.01010 | $501.01 |
| 250 | $4.40756 | $1,101.89 |
| 500 | $4.03078 | $2,015.39 |
| 1,000 | $3.71049 | $3,710.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.43836 | $6,876.72 |
| 4,000 | $3.20723 | $12,828.92 |
| 6,000 | $3.08854 | $18,531.24 |
| 10,000 | $2.95428 | $29,542.80 |
| 14,000 | $2.87428 | $40,239.92 |
| 20,000 | $2.79613 | $55,922.60 |
| 24,000 | $2.77389 | $66,573.36 |


