

SMM02040C1809FB300 | |
---|---|
DigiKey Part Number | 749-1188-2-ND - Tape & Reel (TR) 749-1188-1-ND - Cut Tape (CT) 749-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1809FB300 |
Description | RES 18 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1809FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.80500 | $8.05 |
25 | $0.67640 | $16.91 |
50 | $0.59440 | $29.72 |
100 | $0.52630 | $52.63 |
250 | $0.45028 | $112.57 |
500 | $0.40284 | $201.42 |
1,000 | $0.36243 | $362.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31040 | $931.20 |
6,000 | $0.28383 | $1,702.98 |
9,000 | $0.27017 | $2,431.53 |
15,000 | $0.25472 | $3,820.80 |
21,000 | $0.24550 | $5,155.50 |
30,000 | $0.23651 | $7,095.30 |
36,000 | $0.23219 | $8,358.84 |
72,000 | $0.21738 | $15,651.36 |
75,000 | $0.21658 | $16,243.50 |