SMM02040C1104FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C2208FB000

DigiKey Part Number
749-SMM02040C2208FB000TR-ND - Tape & Reel (TR)
749-SMM02040C2208FB000CT-ND - Cut Tape (CT)
749-SMM02040C2208FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C2208FB000
Description
SMM0204 50 2R2 1% B0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.22400$12.24
25$1.03440$25.86
50$0.91220$45.61
100$0.80930$80.93
250$0.69640$174.10
500$0.62526$312.63
1,000$0.56498$564.98
5,000$0.45746$2,287.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42230$4,223.00
20,000$0.39243$7,848.60
30,000$0.37709$11,312.70
50,000$0.35973$17,986.50
70,000$0.34939$24,457.30
100,000$0.33929$33,929.00
120,000$0.33445$40,134.00
240,000$0.32634$78,321.60
Manufacturers Standard Package