CMB02070X1003FB200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB02070X2001FB200

DigiKey Part Number
749-CMB02070X2001FB200TR-ND - Tape & Reel (TR)
749-CMB02070X2001FB200CT-ND - Cut Tape (CT)
749-CMB02070X2001FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X2001FB200
Description
CMB 0207 1% B2 2K0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.52000$7.52
10$4.89300$48.93
25$4.17600$104.40
50$3.72840$186.42
100$3.34770$334.77
250$2.92972$732.43
500$2.66816$1,334.08
1,000$2.44580$2,445.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.25685$4,513.70
4,000$2.09639$8,385.56
6,000$2.01397$12,083.82
10,000$1.92074$19,207.40
14,000$1.86519$26,112.66
20,000$1.81092$36,218.40
24,000$1.78489$42,837.36
Manufacturers Standard Package