CMB02070X6809GB700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.86308
Datasheet

Parametric Equivalent


Vishay
In Stock: 7,755
Unit Price: $6.77000
Datasheet
CMB02070X1003FB200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB02070X6809GB700

DigiKey Part Number
749-CMB02070X6809GB700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMB02070X6809GB700
Description
CMB 0207 2% B7 68R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.60682$11,247.74
Manufacturers Standard Package