



SMM02040C1109FB300 | |
|---|---|
DigiKey Part Number | 749-1185-2-ND - Tape & Reel (TR) 749-1185-1-ND - Cut Tape (CT) 749-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1109FB300 |
Description | RES 11 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1109FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.67240 | $16.81 |
| 50 | $0.59060 | $29.53 |
| 100 | $0.52300 | $52.30 |
| 250 | $0.44740 | $111.85 |
| 500 | $0.40026 | $200.13 |
| 1,000 | $0.36012 | $360.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30842 | $925.26 |
| 6,000 | $0.28201 | $1,692.06 |
| 9,000 | $0.26844 | $2,415.96 |
| 15,000 | $0.25309 | $3,796.35 |
| 21,000 | $0.24394 | $5,122.74 |
| 30,000 | $0.23500 | $7,050.00 |
| 36,000 | $0.23071 | $8,305.56 |
| 72,000 | $0.21599 | $15,551.28 |
| 75,000 | $0.21520 | $16,140.00 |

